267N1002157KPD
Matsuo Electric Co Ltd
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of 267N1002157KPD by Matsuo Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for 267N1002157KPD by Matsuo Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 267N1002157KPD by Matsuo Electric Co Ltd

267N1002157KPD
Matsuo Electric Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MATSUO ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
450 mΩ
Height
2.8 mm
Leakage Current
0.015 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
J BEND
Width
4.4 mm
Want to compare parts?
  1. 267N1002157KPD
    Matsuo Electric Co Ltd
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for 267N1002157KPD

This table gives cross-reference parts and alternative options found for 267N1002157KPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267N1002157KPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496D157K010CH622C7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation 267N1002157KPD vs T496D157K010CH622C7610
T493D157K010CK6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917 KEMET Corporation 267N1002157KPD vs T493D157K010CK6320
T496D157K010AK63207640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation 267N1002157KPD vs T496D157K010AK63207640
T496D157K010CC651BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation 267N1002157KPD vs T496D157K010CC651BWAFL
T495D157K010AHA0807280 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation 267N1002157KPD vs T495D157K010AHA0807280
T496D157K010AT6410WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 267N1002157KPD vs T496D157K010AT6410WAFL
T496D157K010CC641CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation 267N1002157KPD vs T496D157K010CC641CWAFL
T496D157K010AT6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation 267N1002157KPD vs T496D157K010AT6410
T493D157K010BB61307640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 267N1002157KPD vs T493D157K010BB61307640
B45198L2157K409 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation 267N1002157KPD vs B45198L2157K409

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 267N1002157KPD by Matsuo Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 267N1002157KPD by Matsuo Electric Co Ltd

Select Manufacturer
Which Manufacturer of 267N1002157KPD would you like to use for your alert(s)?
  • Please alert me when 267N1002157KPD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 267N1002157KPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 267N1002157KPD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 267N1002157KPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 267N1002157KPD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 267N1002157KPD by Matsuo Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: