Part Details for 267N1002156KPA by Matsuo Electric Co Ltd
Overview of 267N1002156KPA by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 267N1002156KPA
267N1002156KPA CAD Models
267N1002156KPA Part Data Attributes
|
267N1002156KPA
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267N1002156KPA
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7100 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for 267N1002156KPA
This table gives cross-reference parts and alternative options found for 267N1002156KPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267N1002156KPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA156K010JLSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | 267N1002156KPA vs TBJA156K010JLSC0945 |
TBJA156K010LADB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | 267N1002156KPA vs TBJA156K010LADB0H45 |
TBJA156K010CXDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | 267N1002156KPA vs TBJA156K010CXDB0H23 |
TBJA156K010LALB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | 267N1002156KPA vs TBJA156K010LALB0045 |
TBJA156K010LFLD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | 267N1002156KPA vs TBJA156K010LFLD0824 |
TBJA156K010RDSC0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | 267N1002156KPA vs TBJA156K010RDSC0923 |
T493A156K010BB63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N1002156KPA vs T493A156K010BB63307640 |
TBJA156K010CWSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | 267N1002156KPA vs TBJA156K010CWSB0H45 |
TBJA156K010CWDC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | 267N1002156KPA vs TBJA156K010CWDC0823 |
TBJA156K010CGLD9845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | 267N1002156KPA vs TBJA156K010CGLD9845 |