Part Details for 267N1002107MNC by Matsuo Electric Co Ltd
Overview of 267N1002107MNC by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 267N1002107MNC
267N1002107MNC CAD Models
267N1002107MNC Part Data Attributes
|
267N1002107MNC
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267N1002107MNC
Matsuo Electric Co Ltd
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 950 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 267N1002107MNC
This table gives cross-reference parts and alternative options found for 267N1002107MNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267N1002107MNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C107M010AMAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2412 | KEMET Corporation | 267N1002107MNC vs T491C107M010AMAUTO7280 |
T495C107M010AHE1507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | KEMET Corporation | 267N1002107MNC vs T495C107M010AHE1507280 |
T495C107M010AGE2507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | KEMET Corporation | 267N1002107MNC vs T495C107M010AGE2507280 |
T495C107M010ANE180 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N1002107MNC vs T495C107M010ANE180 |
TCSCE1A107MCAR0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | 267N1002107MNC vs TCSCE1A107MCAR0250 |
T491C107M010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2412 | KEMET Corporation | 267N1002107MNC vs T491C107M010ATAUTO7280 |
T495C107M010AME100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N1002107MNC vs T495C107M010AME100 |
T495C107M010AHE200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | KEMET Corporation | 267N1002107MNC vs T495C107M010AHE200 |
267E1002107MP734 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 267N1002107MNC vs 267E1002107MP734 |
T495C107M010AGE250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | KEMET Corporation | 267N1002107MNC vs T495C107M010AGE250 |