Part Details for 267M5002155KP533 by Matsuo Electric Co Ltd
Overview of 267M5002155KP533 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 267M5002155KP533
267M5002155KP533 CAD Models
267M5002155KP533 Part Data Attributes
|
267M5002155KP533
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267M5002155KP533
Matsuo Electric Co Ltd
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 267M5002155KP533
This table gives cross-reference parts and alternative options found for 267M5002155KP533. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267M5002155KP533, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C155K050AB6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M5002155KP533 vs T493C155K050AB6223 |
T493C155K050CT6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M5002155KP533 vs T493C155K050CT6113 |
T493C155K050CK6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M5002155KP533 vs T493C155K050CK6421 |
T493C155K050BB6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M5002155KP533 vs T493C155K050BB6413 |
T493C155K050BT6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M5002155KP533 vs T493C155K050BT6213 |
T493C155K050CT6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M5002155KP533 vs T493C155K050CT6112 |
T493C155K050CT6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M5002155KP533 vs T493C155K050CT6321 |
T493C155K050CB6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M5002155KP533 vs T493C155K050CB6312 |
T493C155K050BN6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M5002155KP533 vs T493C155K050BN6123 |
T494C155K050ANAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M5002155KP533 vs T494C155K050ANAUTO |