Part Details for 267M5002105MP720 by Matsuo Electric Co Ltd
Overview of 267M5002105MP720 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 267M5002105MP720
267M5002105MP720 CAD Models
267M5002105MP720 Part Data Attributes
|
267M5002105MP720
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267M5002105MP720
Matsuo Electric Co Ltd
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2700 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 267M5002105MP720
This table gives cross-reference parts and alternative options found for 267M5002105MP720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267M5002105MP720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C105M050BT6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M5002105MP720 vs T493C105M050BT6222 |
T493C105M050BB6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M5002105MP720 vs T493C105M050BB6213 |
T493C105M050BB6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M5002105MP720 vs T493C105M050BB6422 |
T493C105M050BB6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M5002105MP720 vs T493C105M050BB6231 |
T491C105M050AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | 267M5002105MP720 vs T491C105M050AM |
T492C105M050CS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2413, CHIP | KEMET Corporation | 267M5002105MP720 vs T492C105M050CS4252 |
T493C105M050BN6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M5002105MP720 vs T493C105M050BN6433 |
CWR11NH105MBTR | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | 267M5002105MP720 vs CWR11NH105MBTR |
T493C105M050BH6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M5002105MP720 vs T493C105M050BH6113 |
CWR11NC105MB | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | 267M5002105MP720 vs CWR11NC105MB |