Part Details for 267M5002105KP720 by Matsuo Electric Co Ltd
Overview of 267M5002105KP720 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 267M5002105KP720
267M5002105KP720 CAD Models
267M5002105KP720 Part Data Attributes
|
267M5002105KP720
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267M5002105KP720
Matsuo Electric Co Ltd
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2700 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 267M5002105KP720
This table gives cross-reference parts and alternative options found for 267M5002105KP720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267M5002105KP720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D105X9050C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | 267M5002105KP720 vs 593D105X9050C2WE3 |
267M5002105KP | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | 267M5002105KP720 vs 267M5002105KP |
TA050TCM105KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | 267M5002105KP720 vs TA050TCM105KCR-13 |
TP3C105K050C4600AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | 267M5002105KP720 vs TP3C105K050C4600AS |
267M5002105KL | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | 267M5002105KP720 vs 267M5002105KL |
TP3C105K050C1600AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | 267M5002105KP720 vs TP3C105K050C1600AS |
267M5002105KN | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | 267M5002105KP720 vs 267M5002105KN |
TA050TCR105KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, ROHS COMPLIANT | VENKEL LTD | 267M5002105KP720 vs TA050TCR105KCR-13 |