Part Details for 267M3502475KN734 by Matsuo Electric Co Ltd
Overview of 267M3502475KN734 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 267M3502475KN734
267M3502475KN734 CAD Models
267M3502475KN734 Part Data Attributes
|
267M3502475KN734
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267M3502475KN734
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1170 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 267M3502475KN734
This table gives cross-reference parts and alternative options found for 267M3502475KN734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267M3502475KN734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C475K035CC6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M3502475KN734 vs T493C475K035CC6111 |
T494C475K035AHAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | KEMET Corporation | 267M3502475KN734 vs T494C475K035AHAUTO7280 |
T493C475K035AK6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M3502475KN734 vs T493C475K035AK6413 |
T493C475K035AB6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M3502475KN734 vs T493C475K035AB6213 |
T493C475K035AT6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M3502475KN734 vs T493C475K035AT6222 |
T493C475K035BM6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M3502475KN734 vs T493C475K035BM6222 |
T493C475K035AH6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M3502475KN734 vs T493C475K035AH6413 |
T493C475K035BN6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M3502475KN734 vs T493C475K035BN6233 |
T493C475K035CN6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M3502475KN734 vs T493C475K035CN6311 |
T493C475K035AH6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M3502475KN734 vs T493C475K035AH6232 |