Part Details for 267M2502685KL533 by Matsuo Electric Co Ltd
Overview of 267M2502685KL533 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 267M2502685KL533
267M2502685KL533 CAD Models
267M2502685KL533 Part Data Attributes
|
267M2502685KL533
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267M2502685KL533
Matsuo Electric Co Ltd
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1170 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 267M2502685KL533
This table gives cross-reference parts and alternative options found for 267M2502685KL533. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267M2502685KL533, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C685K025AM6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M2502685KL533 vs T493C685K025AM6221 |
T493C685K025CM6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M2502685KL533 vs T493C685K025CM6311 |
T493C685K025CH6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M2502685KL533 vs T493C685K025CH6321 |
T493C685K025CN6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M2502685KL533 vs T493C685K025CN6412 |
T493C685K025CC6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M2502685KL533 vs T493C685K025CC6121 |
T493C685K025AN6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M2502685KL533 vs T493C685K025AN6311 |
T493C685K025AT6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M2502685KL533 vs T493C685K025AT6223 |
T495C685K025ATE5007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP | KEMET Corporation | 267M2502685KL533 vs T495C685K025ATE5007280 |
T493C685K025BK6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M2502685KL533 vs T493C685K025BK6313 |
T493C685K025BN6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M2502685KL533 vs T493C685K025BN6112 |