Part Details for 267M2002685KP720 by Matsuo Electric Co Ltd
Overview of 267M2002685KP720 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 267M2002685KP720
267M2002685KP720 CAD Models
267M2002685KP720 Part Data Attributes
|
267M2002685KP720
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267M2002685KP720
Matsuo Electric Co Ltd
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 267M2002685KP720
This table gives cross-reference parts and alternative options found for 267M2002685KP720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267M2002685KP720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T494C685K020AMAUTO7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 267M2002685KP720 vs T494C685K020AMAUTO7280 |
T493C685K020BC6323 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 267M2002685KP720 vs T493C685K020BC6323 |
T493C685K020AC6212 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 267M2002685KP720 vs T493C685K020AC6212 |
T493C685K020AC6421 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 267M2002685KP720 vs T493C685K020AC6421 |
T493C685K020BB6423 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 267M2002685KP720 vs T493C685K020BB6423 |
267M2002685KN | Matsuo Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID | 267M2002685KP720 vs 267M2002685KN |
267N2002685KNC | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | 267M2002685KP720 vs 267N2002685KNC |
CWR11JS685KPA | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, SURFACE MOUNT, 2413, CHIP | 267M2002685KP720 vs CWR11JS685KPA |
T492C685K020BCTLVL7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | 267M2002685KP720 vs T492C685K020BCTLVL7280 |
T493C685K020CN6123 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 267M2002685KP720 vs T493C685K020CN6123 |