Part Details for 267E6301337KL376 by Matsuo Electric Co Ltd
Overview of 267E6301337KL376 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 267E6301337KL376
267E6301337KL376 CAD Models
267E6301337KL376 Part Data Attributes
|
267E6301337KL376
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267E6301337KL376
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.021 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 267E6301337KL376
This table gives cross-reference parts and alternative options found for 267E6301337KL376. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267E6301337KL376, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVZD0J337K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | 267E6301337KL376 vs SVZD0J337K |
TAJY337K006H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | 267E6301337KL376 vs TAJY337K006H |
CTC4RSEE330UF10%6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Firadec | 267E6301337KL376 vs CTC4RSEE330UF10%6.3V |
593D337X96R3D8T2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 330 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | 267E6301337KL376 vs 593D337X96R3D8T2 |
TESVZD0J337K12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | 267E6301337KL376 vs TESVZD0J337K12R |
CTC4RSEE330UF10%6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | EXXELIA Group | 267E6301337KL376 vs CTC4RSEE330UF10%6.3V |
F750J337KDG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 267E6301337KL376 vs F750J337KDG |
T495X337K006AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Cornell Dubilier Electronics Inc | 267E6301337KL376 vs T495X337K006AG |
F750J337KDM | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 330 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | 267E6301337KL376 vs F750J337KDM |
TESVZV0J337K12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | 267E6301337KL376 vs TESVZV0J337K12R |