Part Details for 267E5002225KP720 by Matsuo Electric Co Ltd
Overview of 267E5002225KP720 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 267E5002225KP720
267E5002225KP720 CAD Models
267E5002225KP720 Part Data Attributes
|
267E5002225KP720
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267E5002225KP720
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0011 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 267E5002225KP720
This table gives cross-reference parts and alternative options found for 267E5002225KP720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267E5002225KP720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C225K050AB6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267E5002225KP720 vs T493C225K050AB6121 |
T493C225K050CN6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267E5002225KP720 vs T493C225K050CN6413 |
T493C225K050AN6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267E5002225KP720 vs T493C225K050AN6323 |
T493C225K050BK6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267E5002225KP720 vs T493C225K050BK6221 |
T493C225K050BH6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267E5002225KP720 vs T493C225K050BH6422 |
T493C225K050AC6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267E5002225KP720 vs T493C225K050AC6223 |
T493C225K050CN6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267E5002225KP720 vs T493C225K050CN6312 |
T493C225K050AK6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267E5002225KP720 vs T493C225K050AK6413 |
T493C225K050AN6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267E5002225KP720 vs T493C225K050AN6212 |
T493C225K050BM6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267E5002225KP720 vs T493C225K050BM6423 |