Part Details for 267E4001226MR376 by Matsuo Electric Co Ltd
Overview of 267E4001226MR376 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 267E4001226MR376
267E4001226MR376 CAD Models
267E4001226MR376 Part Data Attributes
|
267E4001226MR376
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267E4001226MR376
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 267E4001226MR376
This table gives cross-reference parts and alternative options found for 267E4001226MR376. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267E4001226MR376, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198-P226-M206 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | 267E4001226MR376 vs B45198-P226-M206 |
NRW226M04R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | 267E4001226MR376 vs NRW226M04R8 |
TA-4R0TCMS220M-B2R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1411 | FUJITSU Semiconductor Limited | 267E4001226MR376 vs TA-4R0TCMS220M-B2R |
TCFPB0G226M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1411, CHIP | ROHM Semiconductor | 267E4001226MR376 vs TCFPB0G226M8R |
NRW226M04 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | 267E4001226MR376 vs NRW226M04 |
4MCS226MB2TER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1411, CHIP | Chemi-Con | 267E4001226MR376 vs 4MCS226MB2TER |
NRS226M04R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | 267E4001226MR376 vs NRS226M04R8 |
NRS226M04P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | 267E4001226MR376 vs NRS226M04P8 |
TMC0GB226MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1411, CHIP | KOA Speer Electronics Inc | 267E4001226MR376 vs TMC0GB226MLLH |
267E4001226ML376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 267E4001226MR376 vs 267E4001226ML376 |