Part Details for 267E3502156MR720 by Matsuo Electric Co Ltd
Overview of 267E3502156MR720 by Matsuo Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 267E3502156MR720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for 267E3502156MR720
267E3502156MR720 CAD Models
267E3502156MR720 Part Data Attributes
|
267E3502156MR720
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267E3502156MR720
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 810 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.4 mm |
Alternate Parts for 267E3502156MR720
This table gives cross-reference parts and alternative options found for 267E3502156MR720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267E3502156MR720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493D156M035CN6122 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 267E3502156MR720 vs T493D156M035CN6122 |
T493D156M035CK6323 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 267E3502156MR720 vs T493D156M035CK6323 |
T495D156M035ATE3007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | 267E3502156MR720 vs T495D156M035ATE3007280 |
T493D156M035BK62207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | 267E3502156MR720 vs T493D156M035BK62207280 |
T493D156M035BB61307610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 267E3502156MR720 vs T493D156M035BB61307610 |
T493D156M035BB6230C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | 267E3502156MR720 vs T493D156M035BB6230C-7280 |
T493D156M035CK632CWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | 267E3502156MR720 vs T493D156M035CK632CWAFL |
T496D156M035CC651B7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | 267E3502156MR720 vs T496D156M035CC651B7280 |
07016-147MCC6B | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | 267E3502156MR720 vs 07016-147MCC6B |
T493D156M035BN64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 267E3502156MR720 vs T493D156M035BN64107610 |