Part Details for 267E2502335KR376 by Matsuo Electric Co Ltd
Overview of 267E2502335KR376 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 267E2502335KR376
267E2502335KR376 CAD Models
267E2502335KR376 Part Data Attributes
|
267E2502335KR376
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267E2502335KR376
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 267E2502335KR376
This table gives cross-reference parts and alternative options found for 267E2502335KR376. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267E2502335KR376, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJT335K025K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | 267E2502335KR376 vs TAJT335K025K |
TCK1E335BT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | 267E2502335KR376 vs TCK1E335BT(13) |
NRS335K25R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | 267E2502335KR376 vs NRS335K25R8 |
267E2502335KL376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 267E2502335KR376 vs 267E2502335KL376 |
TR3B335K025E0100 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 3.3 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | 267E2502335KR376 vs TR3B335K025E0100 |
TCK1E335BT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | 267E2502335KR376 vs TCK1E335BT |
TAJT335K025H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | 267E2502335KR376 vs TAJT335K025H |
293D335X9025B2W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | 267E2502335KR376 vs 293D335X9025B2W |
F931E335KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 267E2502335KR376 vs F931E335KBA |
TMC1EB335KLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 1411, CHIP | KOA Speer Electronics Inc | 267E2502335KR376 vs TMC1EB335KLLH |