267E2501156MR376
Matsuo Electric Co Ltd
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of 267E2501156MR376 by Matsuo Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 267E2501156MR376 by Matsuo Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 267E2501156MR376 by Matsuo Electric Co Ltd

267E2501156MR376
Matsuo Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MATSUO ELECTRIC CO LTD
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0005 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 267E2501156MR376
    Matsuo Electric Co Ltd
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 267E2501156MR376

This table gives cross-reference parts and alternative options found for 267E2501156MR376. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267E2501156MR376, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRA156M02P8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 15uF, SURFACE MOUNT, 1206, CHIP TOKIN Corporation 267E2501156MR376 vs NRA156M02P8
F930E156MAA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP Kyocera AVX Components 267E2501156MR376 vs F930E156MAA
F930E156MAE CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5 V, 15 uF, SURFACE MOUNT, CHIP Nichicon Corporation 267E2501156MR376 vs F930E156MAE
NRA156M02R8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 15uF, SURFACE MOUNT, 1206, CHIP TOKIN Corporation 267E2501156MR376 vs NRA156M02R8
NRA156M02 CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 15uF, SURFACE MOUNT, 1206, CHIP TOKIN Corporation 267E2501156MR376 vs NRA156M02
F920E156MAA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP Nichicon Corporation 267E2501156MR376 vs F920E156MAA
F920E156MAE Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP Nichicon Corporation 267E2501156MR376 vs F920E156MAE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 267E2501156MR376 by Matsuo Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 267E2501156MR376 by Matsuo Electric Co Ltd

  • Please alert me when 267E2501156MR376 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 267E2501156MR376 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 267E2501156MR376 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 267E2501156MR376 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 267E2501156MR376.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 267E2501156MR376 by Matsuo Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: