267E1002686KL534
Matsuo Electric Co Ltd
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of 267E1002686KL534 by Matsuo Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 267E1002686KL534 by Matsuo Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 267E1002686KL534 by Matsuo Electric Co Ltd

267E1002686KL534
Matsuo Electric Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MATSUO ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1800 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0068 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
1411
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
TIN
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. 267E1002686KL534
    Matsuo Electric Co Ltd
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for 267E1002686KL534

This table gives cross-reference parts and alternative options found for 267E1002686KL534. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267E1002686KL534, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45196H2686K206 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP KEMET Corporation 267E1002686KL534 vs B45196H2686K206
B45198H2686K209 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation 267E1002686KL534 vs B45198H2686K209
TA010TCR686KBR-13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, ROHS COMPLIANT VENKEL LTD 267E1002686KL534 vs TA010TCR686KBR-13
TR3B686K010C0750 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP Vishay Intertechnologies 267E1002686KL534 vs TR3B686K010C0750
TMC0JBLTE686KR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP KOA Speer Electronics Inc 267E1002686KL534 vs TMC0JBLTE686KR
293D686X9010B8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP Vishay Intertechnologies 267E1002686KL534 vs 293D686X9010B8T
TR3B686K010C0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP Vishay Intertechnologies 267E1002686KL534 vs TR3B686K010C0900
B45010B6866K257 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation 267E1002686KL534 vs B45010B6866K257
TLESVB21A686K8RE CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT TOKIN Corporation 267E1002686KL534 vs TLESVB21A686K8RE
267E1002686KR533 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP Matsuo Electric Co Ltd 267E1002686KL534 vs 267E1002686KR533

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 267E1002686KL534 by Matsuo Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 267E1002686KL534 by Matsuo Electric Co Ltd

  • Please alert me when 267E1002686KL534 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 267E1002686KL534 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 267E1002686KL534 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 267E1002686KL534 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 267E1002686KL534.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 267E1002686KL534 by Matsuo Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: