Datasheets
267E1002157ML735 by: Matsuo Electric Co Ltd

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT

Part Details for 267E1002157ML735 by Matsuo Electric Co Ltd

Overview of 267E1002157ML735 by Matsuo Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 267E1002157ML735

267E1002157ML735 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

267E1002157ML735 Part Data Attributes

267E1002157ML735 Matsuo Electric Co Ltd
Buy Now Datasheet
Compare Parts:
267E1002157ML735 Matsuo Electric Co Ltd Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MATSUO ELECTRIC CO LTD
Package Description , 2412
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 900 mΩ
Height 2.5 mm
JESD-609 Code e3
Leakage Current 0.015 mA
Length 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Size Code 2413
Surface Mount YES
Tan Delta 0.14
Terminal Finish TIN
Terminal Shape J BEND
Width 3.2 mm

Alternate Parts for 267E1002157ML735

This table gives cross-reference parts and alternative options found for 267E1002157ML735. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267E1002157ML735, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T491C157M010ANAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP KEMET Corporation 267E1002157ML735 vs T491C157M010ANAUTO
T491C157M010AN7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation 267E1002157ML735 vs T491C157M010AN7280
T491C157M010AMAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP KEMET Corporation 267E1002157ML735 vs T491C157M010AMAUTO
T491C157M010AMAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2412 KEMET Corporation 267E1002157ML735 vs T491C157M010AMAUTO7280
T491C157M010ATAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2412 KEMET Corporation 267E1002157ML735 vs T491C157M010ATAUTO7280
B45196H2157M309 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP KEMET Corporation 267E1002157ML735 vs B45196H2157M309
T491C157M010AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP KEMET Corporation 267E1002157ML735 vs T491C157M010AT
T491C157M010AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP KEMET Corporation 267E1002157ML735 vs T491C157M010AH7280
267E1002157MN735 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd 267E1002157ML735 vs 267E1002157MN735
T491C157M010AHAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2412 KEMET Corporation 267E1002157ML735 vs T491C157M010AHAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 267E1002157ML735 by Matsuo Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 267E1002157ML735 by Matsuo Electric Co Ltd

Select Manufacturer
Which Manufacturer of 267E1002157ML735 would you like to use for your alert(s)?
  • Please alert me when 267E1002157ML735 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 267E1002157ML735 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 267E1002157ML735 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 267E1002157ML735 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 267E1002157ML735.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 267E1002157ML735 by Matsuo Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: