Part Details for 267E1002107KN534 by Matsuo Electric Co Ltd
Overview of 267E1002107KN534 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 267E1002107KN534
267E1002107KN534 CAD Models
267E1002107KN534 Part Data Attributes
|
267E1002107KN534
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267E1002107KN534
Matsuo Electric Co Ltd
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for 267E1002107KN534
This table gives cross-reference parts and alternative options found for 267E1002107KN534. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267E1002107KN534, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJB107K010SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 267E1002107KN534 vs TAJB107K010SNJ |
PCT100/10BKPB | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 1411, | Nemco Electronics Corporation | 267E1002107KN534 vs PCT100/10BKPB |
TAJB107K010Y | CAPACITOR, TANTALUM, SOLID | KYOCERA Crystal Device Corporation | 267E1002107KN534 vs TAJB107K010Y |
T494B107K010AT | CAP TANT 100UF 10V SMD | KEMET Corporation | 267E1002107KN534 vs T494B107K010AT |
267E1002107KL534 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 267E1002107KN534 vs 267E1002107KL534 |
TCSCS1A107KBAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Samsung Electro-Mechanics | 267E1002107KN534 vs TCSCS1A107KBAL |
T491B107K010AHAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267E1002107KN534 vs T491B107K010AHAUTO7280 |
T491B107K010AMAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267E1002107KN534 vs T491B107K010AMAUTO7280 |
TMCMB1A107KTRF | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 1411, | Holy Stone Enterprise Co Ltd | 267E1002107KN534 vs TMCMB1A107KTRF |
ATCC-211B-010-107-K-T | CAPACITOR, TANTALUM, SOLID | Abracon Corporation | 267E1002107KN534 vs ATCC-211B-010-107-K-T |