2679-1012-42
Description: SP7T, 6000MHz Min, 18000MHz Max, 4dB Insertion Loss-Max,

Overview of 2679-1012-42 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10126796-102LF Amphenol Communications Solutions AirMax VS®, Backplane Connectors, 4-Pair, 96 -position, pitch, 8 column, Vertical.
MC10125L Rochester Electronics LLC Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics.
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8

CAD Models for 2679-1012-42 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2679-1012-42 by MACOM

2679-1012-42
MACOM
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Additional Feature
TTL COMPATIBLE
Construction
COAXIAL
Input Power-Max (CW)
26.99 dBm
Insertion Loss-Max
4 dB
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
6000 MHz
Operating Temperature-Max
95 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
SP7T
VSWR-Max
2
Want to compare parts?
  1. 2679-1012-42
    MACOM
    SP7T, 6000MHz Min, 18000MHz Max, 4dB Insertion Loss-Max,
    VS

Alternate Parts for 2679-1012-42

This table gives cross-reference parts and alternative options found for 2679-1012-42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2679-1012-42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2679-1012-42 6000MHz - 18000MHz RF/MICROWAVE SGL POLE SEVEN THROW SWITCH, 4dB INSERTION LOSS TE Connectivity 2679-1012-42 vs 2679-1012-42
Part Number Description Manufacturer Compare
2679-1012-42 6000MHz - 18000MHz RF/MICROWAVE SGL POLE SEVEN THROW SWITCH, 4dB INSERTION LOSS TE Connectivity 2679-1012-42 vs 2679-1012-42

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2679-1012-42 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2679-1012-42 by MACOM

  • Please alert me when 2679-1012-42 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2679-1012-42 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2679-1012-42 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2679-1012-42 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2679-1012-42.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2679-1012-42 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: