Part Details for 2676-1009-02 by MACOM
Overview of 2676-1009-02 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10091777-E0E-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarized header guide module with key. | |
10091767-L0C-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 3 wall left header. | |
10091836-D0J-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature. |
Part Details for 2676-1009-02
2676-1009-02 CAD Models
2676-1009-02 Part Data Attributes
|
2676-1009-02
MACOM
Buy Now
Datasheet
|
Compare Parts:
2676-1009-02
MACOM
SP6T, 6000MHz Min, 18000MHz Max, 3.5dB Insertion Loss-Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | TTL COMPATIBLE | |
Construction | COAXIAL | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 3.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP6T | |
VSWR-Max | 2 |
Alternate Parts for 2676-1009-02
This table gives cross-reference parts and alternative options found for 2676-1009-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2676-1009-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2676-1009-02 | 6000MHz - 18000MHz RF/MICROWAVE SGL POLE SIX THROW SWITCH, 3.5dB INSERTION LOSS | TE Connectivity | 2676-1009-02 vs 2676-1009-02 |