Part Details for 2676-1007-01 by MACOM
Overview of 2676-1007-01 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices | |
10075025-F01-46ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Part Details for 2676-1007-01
2676-1007-01 CAD Models
2676-1007-01 Part Data Attributes
|
2676-1007-01
MACOM
Buy Now
Datasheet
|
Compare Parts:
2676-1007-01
MACOM
SP6T, 2000MHz Min, 8000MHz Max, 2.3dB Insertion Loss-Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | TTL COMPATIBLE | |
Construction | COAXIAL | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 2.3 dB | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP6T | |
VSWR-Max | 1.7 |