Part Details for 2675802 by RS Pro
Overview of 2675802 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2675802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74946215
|
RS | Equipment Hook-Up Wire Blue 1640ft 18 AWG 2.45mm OD 24/0.2mm Stranding | RS PRO 2675802 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$234.3000 | RFQ |