Part Details for 2675023002 by Fair-Rite Products Corp
Overview of 2675023002 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2675023002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W1676
|
Newark | Outer Diameter:9.5Mm, Product Length:19.05Mm, Inner Diameter:5.1Mm, Frequency Min:200Khz, Frequency Max:30Mhz, Impedance:-, Product Range:- Rohs Compliant: Yes |Fair-Rite 2675023002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 950 |
|
$0.3970 / $0.6500 | Buy Now |
DISTI #
1934-1236-ND
|
DigiKey | FERRITE CORE SOLID 5.11MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
46696 In Stock |
|
$0.3125 / $0.6800 | Buy Now |
DISTI #
623-2675023002
|
Mouser Electronics | Ferrite Cable Cores 75 Round Cable Core Imp 17 Ohms @ 200KHz RoHS: Compliant | 0 |
|
$0.3580 / $0.6700 | Order Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 0.201" Dia (5.11mm) Inner Dia - 0.374" Dia (9.50mm) Outer Dia - 0.748" (19.00mm) Length. |
10581 In Stock |
|
$0.3014 / $0.4374 | Buy Now |
|
Master Electronics | Round Cable EMI Suppression Core - 0.201" Dia (5.11mm) Inner Dia - 0.374" Dia (9.50mm) Outer Dia - 0.748" (19.00mm) Length. |
10581 In Stock |
|
$0.3014 / $0.4374 | Buy Now |