Part Details for 2675-1005-30 by MACOM
Overview of 2675-1005-30 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
100504S10Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Part Details for 2675-1005-30
2675-1005-30 CAD Models
2675-1005-30 Part Data Attributes
|
2675-1005-30
MACOM
Buy Now
Datasheet
|
Compare Parts:
2675-1005-30
MACOM
SP5T, 6000MHz Min, 18000MHz Max, 3.9dB Insertion Loss-Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 3.9 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP5T | |
VSWR-Max | 2 |
Alternate Parts for 2675-1005-30
This table gives cross-reference parts and alternative options found for 2675-1005-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2675-1005-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2675-1005-30 | 6000MHz - 18000MHz RF/MICROWAVE SGL POLE FIVE THROW SWITCH, 3.9dB INSERTION LOSS | TE Connectivity | 2675-1005-30 vs 2675-1005-30 |