Part Details for 2675-1005-00 by MACOM
Overview of 2675-1005-00 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
100504S10Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Part Details for 2675-1005-00
2675-1005-00 CAD Models
2675-1005-00 Part Data Attributes
|
2675-1005-00
MACOM
Buy Now
Datasheet
|
Compare Parts:
2675-1005-00
MACOM
SP5T, 6000MHz Min, 18000MHz Max, 3.9dB Insertion Loss-Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 3.9 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP5T | |
VSWR-Max | 2 |