Part Details for 2674550000 by Weidmüller Interface GmbH & Co. KG
Overview of 2674550000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2674550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1088
|
Newark | Terminal Block, Din Rail, 4Pos, 14Awg, No. Of Positions:4Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Snap In, Rated Current:24A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 2674550000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.7500 / $3.8000 | Buy Now |
DISTI #
281-2674550000-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK, SNA Min Qty: 1 Lead time: 6 Weeks Container: Box |
283 In Stock |
|
$1.5707 / $3.6400 | Buy Now |
DISTI #
2674550000
|
Avnet Americas | S4C 2.5 (Alt: 2674550000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-2674550000
|
Mouser Electronics | DIN Rail Terminal Blocks S4C 2.5 RoHS: Compliant | 78 |
|
$1.5700 / $3.6300 | Buy Now |
DISTI #
WEI2674550000
|
Heilind Electronics | 4P FD THRU TRM BLK,SNAP IN 2.5 MM, 800V, 24A, | Americas - 75 in Stock |
|
$1.7106 / $2.0735 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4100 / $1.9800 | Buy Now | |
|
Quest Components | 80 |
|
$2.7860 / $4.1790 | Buy Now | |
DISTI #
WEI2674550000
|
Interstate Connecting Components | 4P FD THRU TRM BLK,SNAP IN 2.5 MM, 800V, 24A, | 25 |
|
$1.7106 / $2.0735 | Buy Now |