Part Details for 2673015301 by Fair-Rite Products Corp
Overview of 2673015301 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2673015301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1933
|
Newark | Cylindrical Core, 4.1Mm Od, 1.8Mm Id Rohs Compliant: Yes |Fair-Rite 2673015301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5972 |
|
$0.1140 / $0.2700 | Buy Now |
DISTI #
1934-1022-ND
|
DigiKey | FERRITE CORE SOLID 1.80MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21463 In Stock |
|
$0.0742 / $0.1900 | Buy Now |
DISTI #
623-2673015301
|
Mouser Electronics | Ferrite Cable Cores 73 SHIELD BEAD Z=54 OHM @25MHz RoHS: Compliant | 24089 |
|
$0.0740 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Bead 73-Material |
9500 In Stock |
|
$0.0707 / $0.0994 | Buy Now |
|
Master Electronics | Ferrite Core Bead 73-Material |
9500 In Stock |
|
$0.0707 / $0.0994 | Buy Now |
Part Details for 2673015301
2673015301 CAD Models
2673015301 Part Data Attributes:
|
2673015301
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2673015301
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 25 MHZ | |
Diameter | 4.1 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 54 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |