Part Details for 2673000801 by Fair-Rite Products Corp
Overview of 2673000801 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2673000801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B3454
|
Newark | Ferrite Core, Cylindrical, Outer Diameter:7.5Mm, Product Length:7.55Mm, Inner Diameter:2.25Mm, Frequency Min:-, Frequency Max:-, Impedance:55.5Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2673000801 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21848 |
|
$0.1240 / $0.1690 | Buy Now |
DISTI #
1934-1449-ND
|
DigiKey | FERRITE CORE SOLID 2.39MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
179041 In Stock |
|
$0.1158 / $0.2600 | Buy Now |
DISTI #
623-2673000801
|
Mouser Electronics | Ferrite Cable Cores 73 SHIELD BEAD Z=45 OHM @25MHz RoHS: Compliant | 34594 |
|
$0.0930 / $0.2900 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Bead - 73 Material (< 50 MHz) - 48 ohms@10MHz - OD 0.296" - ID 0.094" - Length 0.297" |
1234 In Stock 19200 On Order |
|
$0.0898 / $0.1323 | Buy Now |
|
Quest Components | 2673000801 | 6 |
|
$0.2094 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 154 |
|
$0.2500 / $0.3800 | Buy Now |
|
Master Electronics | EMI Suppression Bead - 73 Material (< 50 MHz) - 48 ohms@10MHz - OD 0.296" - ID 0.094" - Length 0.297" |
1234 In Stock 19200 On Order |
|
$0.0898 / $0.1323 | Buy Now |
Part Details for 2673000801
2673000801 CAD Models
2673000801 Part Data Attributes:
|
2673000801
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2673000801
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 25 MHZ | |
Diameter | 7.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 52 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |