Part Details for 2673000301 by Fair-Rite Products Corp
Overview of 2673000301 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2673000301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F7365
|
Newark | Ferrite Core, Cylindrical, Outer Diameter:3.5Mm, Product Length:6Mm, Inner Diameter:1.3Mm, Frequency Min:10Hz, Frequency Max:25Hz, Impedance:63Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2673000301 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
DISTI #
1934-1461-ND
|
DigiKey | FERRITE CORE SOLID 1.30MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
62088 In Stock |
|
$0.0256 / $0.1000 | Buy Now |
DISTI #
623-2673000301
|
Mouser Electronics | Ferrite Cable Cores 73 SHIELD BEAD Z=63 OHM @25MHz RoHS: Compliant | 42647 |
|
$0.0290 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Bead 73-Material |
48488 In Stock |
|
$0.0187 / $0.0396 | Buy Now |
|
Quest Components | 1 FUNCTIONS, FERRITE BEAD | 167 |
|
$0.3250 / $0.6500 | Buy Now |
|
Master Electronics | Ferrite Core Bead 73-Material |
48488 In Stock |
|
$0.0187 / $0.0396 | Buy Now |
Part Details for 2673000301
2673000301 CAD Models
2673000301 Part Data Attributes:
|
2673000301
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2673000301
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 25 MHZ | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 62 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |