Part Details for 2672960000 by Weidmüller Interface GmbH & Co. KG
Overview of 2672960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2672960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4381-2672960000-ND
|
DigiKey | LMF 5.08/04/90PN 3.5SN BX Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
69 In Stock |
|
$2.1530 / $3.3900 | Buy Now |
DISTI #
2672960000
|
Avnet Americas | Connector PC Board Terminal Block Receptacle 4 Position 5.08mm Right Angle Through Hole 24A Box (Alt: 2672960000) Min Qty: 70 Package Multiple: 70 | 0 |
|
RFQ | |
DISTI #
470-2672960000
|
Mouser Electronics | Barrier Terminal Blocks LMF 5.08/04/90PN 3.5SN BX | 0 |
|
$1.5000 / $3.4800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.5600 / $2.0200 | Buy Now |