Part Details for 267237-000 by TE Connectivity
Overview of 267237-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 267237-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M0878
|
Newark | D-150-0233 |Raychem Te Connectivity 267237-000 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7800 / $35.4000 | Buy Now |
DISTI #
267237-000
|
Avnet Americas | Splice Terminal 14AWG 105.92mm Nickel - Bulk (Alt: 267237-000) RoHS: Not Compliant Min Qty: 70 Package Multiple: 10 Lead time: 13 Weeks, 5 Days Container: Bulk | 100 Factory Stock |
|
$30.0462 | Buy Now |
DISTI #
RYCD-150-0233
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0233 7-1191972-2,267237-000 | Americas - 0 in Stock |
|
$39.7353 / $40.3284 | Buy Now |
|
Onlinecomponents.com | D-150-0233 | 100 Factory Stock |
|
$33.2200 / $68.3000 | Buy Now |
DISTI #
RYCD-150-0233
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0233 7-1191972-2,267237-000 | 0 |
|
$39.7353 / $40.3284 | Buy Now |
DISTI #
267237-000
|
Avnet Abacus | (Alt: 267237-000) RoHS: Not Compliant Min Qty: 70 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
267237-000
|
Avnet Abacus | (Alt: 267237-000) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-150-0233 | 100 Factory Stock |
|
$33.2200 / $68.3000 | Buy Now |
Part Details for 267237-000
267237-000 CAD Models
267237-000 Part Data Attributes
|
267237-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
267237-000
TE Connectivity
2.5mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |