Part Details for 2672.8021 by Mentor Graphics
Overview of 2672.8021 by Mentor Graphics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2672.8021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0059
|
Newark | Panel Mount Indicator, Led, 8Mm, Red, 2.25V, Led Color:Red, Operating Voltage:2.25Vdc, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:5Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Forward Voltage:2.25V Rohs Compliant: Yes |Mentor 2672.8021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$7.5000 / $11.4100 | Buy Now |
DISTI #
2672.8021
|
TME | Indicator: LED, flat, red, Ø8mm, for PCB, brass, ØLED: 5mm Min Qty: 1 | 0 |
|
$3.5200 / $4.2700 | RFQ |