Part Details for 2670S14WN00 by Leoco USA Corp
Overview of 2670S14WN00 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2670S14WN00
2670S14WN00 CAD Models
2670S14WN00 Part Data Attributes
|
2670S14WN00
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
2670S14WN00
Leoco USA Corp
Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Guide Slot, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.335 inch | |
Body Depth | 0.618 inch | |
Body Length | 1.035 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 2670S14WN00
This table gives cross-reference parts and alternative options found for 2670S14WN00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2670S14WN00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2670S14FN00 | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Guide Slot, Receptacle | Leoco USA Corp | 2670S14WN00 vs 2670S14FN00 |
11-8293-014-001-042 | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Receptacle | KYOCERA Connector Products Division | 2670S14WN00 vs 11-8293-014-001-042 |
5004-0012 | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Black Insulator, Receptacle | Electro-Term/Hollingsworth | 2670S14WN00 vs 5004-0012 |
5004-3022 | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Black Insulator, Receptacle | Electro-Term/Hollingsworth | 2670S14WN00 vs 5004-3022 |
2670S14KN00 | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Guide Slot, Receptacle | Leoco USA Corp | 2670S14WN00 vs 2670S14KN00 |
11-8293-014-001-040 | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Receptacle | KYOCERA Connector Products Division | 2670S14WN00 vs 11-8293-014-001-040 |
2670S14F000 | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Guide Slot, Gray Insulator, Receptacle | Leoco USA Corp | 2670S14WN00 vs 2670S14F000 |
4614-7405 | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | 2670S14WN00 vs 4614-7405 |
4614-6203 | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Receptacle | 3M Interconnect | 2670S14WN00 vs 4614-6203 |
11-8293-014-001-012 | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Receptacle | KYOCERA Connector Products Division | 2670S14WN00 vs 11-8293-014-001-012 |