Part Details for 266L14 by Hammond Manufacturing
Overview of 266L14 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 266L14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6784
|
Newark | Transformer, Isolation, 14V Ct, 28Va, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:2 X 7V, Power Rating:28Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:2A Rohs Compliant: Yes |Hammond 266L14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$34.8900 / $41.6600 | Buy Now |
DISTI #
3937-266L14-ND
|
DigiKey | PWR XFMR LAMINATED 28VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$63.5820 / $74.3500 | Buy Now |
DISTI #
HM4963-ND
|
DigiKey | PWR XFMR LAMINATED 28VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$33.5572 / $40.2700 | Buy Now |
DISTI #
546-266L14
|
Mouser Electronics | Power Transformers Power transformer, chassis mount, 28VA, 14V @ 2A or 7V @ 4A RoHS: Compliant | 4 |
|
$33.5500 / $40.2000 | Buy Now |
DISTI #
70181208
|
RS | Transformer 28VA 117/234VAC Primary 7/14VAC 4/2A Secondary 266 Series | Hammond Manufacturing 266L14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.2300 / $40.6700 | RFQ |
|
Onlinecomponents.com | transformer - filament and low voltage rectifier/open RoHS: Compliant | 16 Factory Stock |
|
$35.3400 / $46.7900 | Buy Now |
|
Powell Electronics | POWER TX 14V ,28VA Min Qty: 1 | 11 |
|
$34.9700 / $40.8900 | Buy Now |
|
Master Electronics | transformer - filament and low voltage rectifier/open RoHS: Compliant | 16 Factory Stock |
|
$35.3400 / $46.7900 | Buy Now |
Part Details for 266L14
266L14 CAD Models
266L14 Part Data Attributes
|
266L14
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
266L14
Hammond Manufacturing
Transformers 14V@2A/7V@4A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 58.674 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 2000 V | |
Length | 93.726 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 4 A | |
Output Voltage 1 | 7 V | |
Primary Rating | DUAL 117V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 28 VA | |
Width | 50.8 mm |