There are no models available for this part yet.
Overview of 2669050000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2669050000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2669050000-ND
|
DigiKey | MULTI LEVEL INSTALLATION TERMINA Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$3.7666 / $6.4300 | Buy Now | |
DISTI #
2669050000
|
Avnet Americas | Installation Terminal Block 5 Position Straight DIN Rail 27A (Alt: 2669050000) Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.6856 / $4.2458 | Buy Now | |
DISTI #
470-2669050000
|
Mouser Electronics | Terminal Block Tools & Accessories AITB 2.5 LDT-L-PE W/O DTLV RoHS: Compliant | 167 |
|
$3.7600 / $6.4300 | Buy Now |