Part Details for 26650.330.186 by Lear Corporation
Overview of 26650.330.186 by Lear Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92266-501 | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 4P4C+4P4C+6P4C, Vertical, Through Hole, without Shield, 3 Port. | |
10106266-5000401LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP STB, Vertical, Header. | |
61126-650CALF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), R/A, Type 123, 3.3V, 5mm s/o, Left Push Rod Eject, 8mm Card Travel, Narrow Body |
Price & Stock for 26650.330.186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | WIRE TERMINAL, 4MM2 | 3640 |
|
$0.3600 / $1.2000 | Buy Now |
Part Details for 26650.330.186
26650.330.186 CAD Models
26650.330.186 Part Data Attributes
|
26650.330.186
Lear Corporation
Buy Now
Datasheet
|
Compare Parts:
26650.330.186
Lear Corporation
Wire Terminal, 4mm2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GROTE & HARTMANN GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 4 mm2 |