Part Details for 26642001RP2 by NorComp
Overview of 26642001RP2 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for 26642001RP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0024
|
Newark | 26642001Rp2 Rohs Compliant: Yes |Norcomp 26642001RP2 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.1300 | Buy Now |
DISTI #
2664S-10-ND
|
DigiKey | CONN HEADER VERT 20POS 2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1325 In Stock |
|
$1.3841 / $3.4800 | Buy Now |
DISTI #
37-26642001RP2-ND
|
DigiKey | CONN HEADER Min Qty: 250 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8342 | Buy Now |
DISTI #
636-26642001RP2
|
Mouser Electronics | Headers & Wire Housings 2X10 HEADER/STRAIGHT RoHS: Compliant | 250 |
|
$1.3800 / $3.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | 2mm Header 20 Position RoHS: Compliant | 0 |
|
$1.3600 / $1.9200 | Buy Now |
DISTI #
SMC-26642001RP2
|
Sensible Micro Corporation | Conn, Hdr 2Mm, 20-Pos RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 177 |
|
RFQ |
Part Details for 26642001RP2
26642001RP2 CAD Models
26642001RP2 Part Data Attributes
|
26642001RP2
NorComp
Buy Now
Datasheet
|
Compare Parts:
26642001RP2
NorComp
CONN HDR 2MM MALE 2ROW STR 20POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |