Part Details for 2662470000 by Weidmüller Interface GmbH & Co. KG
Overview of 2662470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2662470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-2662470000-ND
|
DigiKey | Cable duct Height: 40 mm Width: Min Qty: 30 Container: Bulk MARKETPLACE PRODUCT |
432 In Stock |
|
$5.3300 | Buy Now |
DISTI #
2662470000
|
Avnet Americas | CD 40X80 4/6 BL - Bulk (Alt: 2662470000) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Weidmller CD 40X80 4/6 BL - 2662470000 RoHS: Compliant | 0 |
|
$10.4300 / $13.4900 | Buy Now |
DISTI #
81022391
|
Verical | 2662470000 Min Qty: 30 Package Multiple: 1 | Americas - 432 |
|
$2.8030 | Buy Now |