Part Details for 2661950040 by Weidmüller Interface GmbH & Co. KG
Overview of 2661950040 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2661950040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6460
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 15.8", Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:Gray, Cable Length - Metric:400Mm Rohs Compliant: Yes |Weidmuller 2661950040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6700 / $11.7200 | Buy Now |
DISTI #
281-2661950040-ND
|
DigiKey | RJ 45, CAT6 MODUPLUG PATCH CABLE Min Qty: 1 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.1800 | Buy Now |
DISTI #
2661950040
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 0.4m Straight (Alt: 2661950040) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days | 0 |
|
$5.7915 / $6.8607 | Buy Now |
DISTI #
470-2661950040
|
Mouser Electronics | Heavy Duty Power Connectors HDC RJ4501 MMSCAT6-0040 | 0 |
|
$6.7200 / $10.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7800 / $8.7800 | Buy Now |