Part Details for 2661022401 by Fair-Rite Products Corp
Overview of 2661022401 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2661022401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H6043
|
Newark | Ferrite Core, Cylindrical, 58Ohm/100Mhz, 1Ghz, Outer Diameter:5.1Mm, Product Length:6.35Mm, Inner Diameter:1.45Mm, Frequency Min:250Mhz, Frequency Max:1Ghz, Impedance:138Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2661022401 Min Qty: 16200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 | Buy Now |
DISTI #
1934-1512-ND
|
DigiKey | FERRITE BEAD CYLINDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3820 In Stock |
|
$0.0607 / $0.2000 | Buy Now |
DISTI #
623-2661022401
|
Mouser Electronics | Ferrite Cable Cores 61 SHIELD BEAD RoHS: Compliant | 16026 |
|
$0.0700 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Bead 61-Material |
1080 In Stock |
|
$0.0511 / $0.0923 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 888 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | 710 |
|
$0.1000 / $0.5000 | Buy Now | |
|
Master Electronics | Ferrite Core Bead 61-Material |
1080 In Stock |
|
$0.0511 / $0.0923 | Buy Now |
Part Details for 2661022401
2661022401 CAD Models
2661022401 Part Data Attributes:
|
2661022401
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2661022401
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 5.1 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 56 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |