Part Details for 2661000101 by Fair-Rite Products Corp
Overview of 2661000101 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2661000101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C6362
|
Newark | Ferrite Core, Cylindrical, 30 Ohm/100Mhz, 1Ghz, Outer Diameter:3.5Mm, Product Length:3.25Mm, Inner Diameter:1.3Mm, Frequency Min:250Mhz, Frequency Max:1Ghz, Impedance:30Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2661000101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12465 |
|
$0.0320 / $0.0370 | Buy Now |
DISTI #
1934-1467-ND
|
DigiKey | FERRITE CORE 30OHM SOLID 1.30MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
37300 In Stock |
|
$0.0212 / $0.1000 | Buy Now |
DISTI #
623-2661000101
|
Mouser Electronics | Ferrite Cable Cores 61 SHIELD BEAD Z= 30 OHM @100MHz RoHS: Compliant | 13557 |
|
$0.0240 / $0.1000 | Buy Now |
|
Bisco Industries | 185 |
|
Buy Now | ||
|
Onlinecomponents.com | Ferrite Core Bead 61-Material |
7600 In Stock |
|
$0.0184 / $0.0328 | Buy Now |
|
Quest Components | 2661000101 | 1032 |
|
$0.0501 / $0.1670 | Buy Now |
|
Master Electronics | Ferrite Core Bead 61-Material |
7600 In Stock |
|
$0.0184 / $0.0328 | Buy Now |
Part Details for 2661000101
2661000101 CAD Models
2661000101 Part Data Attributes:
|
2661000101
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2661000101
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 27.5 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |