Part Details for 2661 by Leviton Manufacturing Co
Overview of 2661 by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72661P144FP#VA | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72661W144FP#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72661P144FP#VZ | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 2661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72049882
|
RS | Locking Plug, 30A, 125/250V, L10-30P, 3P, 3W, Non-Grounding, Black/White | Leviton 2661 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$32.7300 / $39.1900 | Buy Now |
|
Onlinecomponents.com | 30 Amp, 125/250 Volt, NEMA L10-30P, 3P, 3W, Locking Plug, Industrial Grade, Non-Grounding - BLACK-WHITE RoHS: Compliant | 0 |
|
$29.6000 / $39.1300 | Buy Now |