Part Details for 2660200283 by Weidmüller Interface GmbH & Co. KG
Overview of 2660200283 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2660200283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2660200283
|
Avnet Americas | AC/DC Power Supply Single Output 24VDC 3.2A 75W Screw Mount - Bulk (Alt: 2660200283) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.5398 | Buy Now |
DISTI #
470-2660200283
|
Mouser Electronics | Switching Power Supplies PRO PM 75W 24V 3.2A RoHS: Compliant | 0 |
|
$44.6600 / $54.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.4900 / $54.4700 | Buy Now |