Part Details for 2660-22-15 by Winchester Interconnect
Overview of 2660-22-15 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72660P144FP#VZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72660W144FP#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPA2660T1R-E2-AX | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 4.0A 42Mohm 6Pinhuson2020 |
Price & Stock for 2660-22-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONTACT Package Multiple: 1 | 0 |
|
RFQ |