Part Details for 266-5451-020 by C&K
Overview of 266-5451-020 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5451FM | Rochester Electronics LLC | 5451 - AND-OR-Invert Gate, TTL, CDFP14 | |
5451/BCA | Rochester Electronics | AND-OR-INVERT GATE; DUAL 2-WIDE | |
MLC1565-451MLB | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for 266-5451-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1503
|
Newark | Littelfuse |C&k Components 266-5451-020 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$26.2700 / $32.3000 | Buy Now |
DISTI #
66948644
|
Verical | 266-5451-020 Min Qty: 5 Package Multiple: 1 | Americas - 200 |
|
$13.2300 / $14.3500 | Buy Now |