Part Details for 265HC6600K2EM8 by Illinois Capacitor Inc
Overview of 265HC6600K2EM8 by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 265HC6600K2EM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1468
|
Newark | Conduction Cooled/Ic Rohs Compliant: Yes |Illinois Capacitor 265HC6600K2EM8 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.9700 / $350.4400 | Buy Now |
|
Onlinecomponents.com | High Power Resonant Capacitor - 600KVAR - 2.6uF ±10% - 600VAC - +45°C RoHS: Compliant | 0 |
|
$300.1300 / $523.8600 | Buy Now |
DISTI #
265HC6600K2EM8
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 6 | 0 |
|
$354.1200 | Buy Now |