Part Details for 265929-000 by TE Connectivity
Overview of 265929-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 265929-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
265929-000
|
Avnet Americas | High Performance Cable - Bulk (Alt: 265929-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5705 / $6.7035 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$6.0600 | Buy Now |
DISTI #
RYC81044/9-4-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC81044/9-4-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 81044/9-4-1 | 0 |
|
$5.8600 / $12.2700 | Buy Now |
DISTI #
RYC81044/9-4-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC81044/9-4-1 | 0 |
|
Buy Now | |
DISTI #
000000000006399389
|
Sager | Hook-up Wire 81044/9-4-1 Min Qty: 1 | 0 |
|
$6.6000 / $8.2600 | Buy Now |
|
Master Electronics | 81044/9-4-1 | 0 |
|
$5.8600 / $12.2700 | Buy Now |
Part Details for 265929-000
265929-000 CAD Models
265929-000 Part Data Attributes
|
265929-000
TE Connectivity
Buy Now
|
Compare Parts:
265929-000
TE Connectivity
Wire And Cable, 4AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 4 AWG | |
Wire Size-Max | 4 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |