Part Details for 26585 by Wiha Quality Tools
Overview of 26585 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5390
|
Newark | Picofinish Nut Driver 4.0Mm X 60Mm Rohs Compliant: Yes |Wiha 26585 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4800 | Buy Now |
DISTI #
431-1439-ND
|
DigiKey | NUT DRIVER HEX SOCKET 4MM 6.3" Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$6.7896 / $7.1100 | Buy Now |
DISTI #
596-26585
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers PicoFinish Nut Driver 4.0mm x 60mm | 10 |
|
$6.6100 / $7.1100 | Buy Now |
|
Onlinecomponents.com | Precision Nut Driver, PicoFinish, 4.0 x 60 | Wiha Tools 26585 RoHS: Compliant | 0 |
|
$8.0600 / $10.9600 | Buy Now |
DISTI #
10080514
|
Techni-Tool, Inc. | Wiha 26585 Nutdriver, 4.0mm Size, 60mm Blade, Chrome Finish, PicoFinish Series | 0 |
|
$8.5300 | Buy Now |
DISTI #
10080514
|
TestEquity LLC | Wiha 26585 Nutdriver, 4.0mm Size, 60mm Blade, Chrome Finish, PicoFinish Series | 0 |
|
$8.5300 | Buy Now |