Part Details for 2656.8322 by Mentor Graphics
Overview of 2656.8322 by Mentor Graphics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1583-224KED | Coilcraft Inc | General Purpose Inductor, | |
MSD1583-223MED | Coilcraft Inc | General Purpose Inductor, | |
MSS1583-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, 5858 |
Price & Stock for 2656.8322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2656.8322
|
TME | Display frame, 28x51x2.3mm Min Qty: 1 | 87 |
|
$2.0700 / $4.2800 | Buy Now |