Part Details for 2654 by RACO
Overview of 2654 by RACO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2654BCGN-H16#TRPBF | Analog Devices | 4x 16-/12-B R2R DACs w/ 10ppm | |
LTC2654BIGN-L16#PBF | Analog Devices | 4x 16-/12-B R2R DACs w/ 10ppm | |
LTC2654CUF-H12#PBF | Analog Devices | 4x 16-/12-B R2R DACs w/ 10ppm |
Price & Stock for 2654
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71368901
|
RS | 1 in. 90 Degree Rigid/IMC Handy Ell Threaded Coupling | RACO 2654 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$50.6700 / $54.4800 | Buy Now |